Analog DevicesLT8300ES5#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.90.00.00 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 1.75(Max) mm |
Package Length | 2.9 mm |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |