Analog DevicesLT8300MPS5#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 780kHz 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Unconfirmed | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Flyback | |
780 | |
6 | |
100 | |
6 to 100 | |
0.33(Typ) | |
0.33 | |
6 | |
No | |
No | |
Yes | |
-55 | |
150 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |