Analog DevicesLT8301ES5DC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback Automotive Medical 5-Pin TSOT-23
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
1 | |
Flyback | |
2.7 | |
42 | |
2.7 to 42 | |
0.35(Typ) | |
0.35 | |
9.4 | |
No | |
No | |
Yes | |
-40 | |
125 | |
Extended | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |