EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback |
Maximum Switching Frequency (kHz) | 380 |
Minimum Input Voltage (V) | 5.5 |
Maximum Input Voltage (V) | 100 |
Operating Supply Voltage (V) | 5.5 to 100 |
Maximum Supply Current (mA) | 0.07(Typ) |
Typical Quiescent Current (mA) | 0.28 |
Minimum Switching Frequency (kHz) | 5 |
Typical Switching Frequency (kHz) | 350 |
Synchronous Rectifier | No |
Synchronous Clock | No |
Programmability | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Industrial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 5 |
Lead Shape | Gull-wing |