EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback |
Maximum Switching Frequency (kHz) | 385 |
Minimum Input Voltage (V) | 3 |
Maximum Input Voltage (V) | 100 |
Operating Supply Voltage (V) | 3 to 100 |
Typical Quiescent Current (mA) | 0.39 |
Minimum Switching Frequency (kHz) | 315 |
Typical Switching Frequency (kHz) | 350 |
Synchronous Rectifier | No |
Synchronous Clock | No |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N EP |
Pin Count | 8 |
Lead Shape | Gull-wing |