Analog DevicesLT8309ES5#TRMPBFGate and Power Drivers
Driver 1-OUT 5-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
1 | |
MOSFET | |
1 | |
21(Typ) | |
11(Typ) | |
38 | |
4.5 | |
40 | |
0.8|2.7 | |
-40 | |
125 | |
Extended | |
Current Limit | |
Yes | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.75(Max) |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |