Analog DevicesLT8311IFE#TRPBFPower Supply Controllers and Monitors
Controller 3.7V to 30V 16-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Controller | |
300 | |
3.7 | |
30 | |
-40 | |
125 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |