Analog DevicesLT8312IMS#TRPBFPower Factor Correction - PFC
Power Factor Correction 400kHz 16-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
