Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Power Factor Correction | |
Boost | |
10 | |
38 | |
400 | |
-40 | |
150 | |
Military | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.86 |
Package Width | 3 |
Package Length | 4.04 |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | MSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |