Analog DevicesLT8315EFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 142kHz 16-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |