Analog DevicesLT8316HFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Flyback 142kHz 16-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Flyback|Step Down | |
142 | |
16 | |
600 | |
16 to 600 | |
0.47(Typ) | |
0.47 | |
138 | |
140 | |
No | |
No | |
Yes | |
-40 | |
150 | |
Automotive | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 6.6(Max) mm |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
16 | |
Lead Shape | Gull-wing |