Analog DevicesLT8330EDDB#TR
Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |