Analog DevicesLT8390AJUFD#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 2000kHz 28-Pin QFN EP Tube
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down|Step Up | |
1 to 60 | |
2000 | |
4 | |
60 | |
4 to 60 | |
0.04(Typ) | |
2000 | |
Yes | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 |