EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down|Step Up |
Output Voltage (V) | 1 to 60 |
Maximum Switching Frequency (kHz) | 630 |
Minimum Input Voltage (V) | 4 |
Maximum Input Voltage (V) | 60 |
Operating Supply Voltage (V) | 4 to 60 |
Typical Quiescent Current (mA) | 2.1 |
Typical Gate Driver Pull Up Resistance (Ohm) | 2.6/3.2 |
Typical Gate Driver Pull Down Resistance (Ohm) | 1.4/1.2 |
Minimum Switching Frequency (kHz) | 570 |
Typical Switching Frequency (kHz) | 600 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Extended |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 4 |
Package Length | 5 |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Pin Count | 28 |
Lead Shape | No Lead |