Analog DevicesLT8390HFE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin TSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.31.00.30 | |
Automotive | No |
PPAP | No |
1 | |
Step Down|Step Up | |
1 to 60 | |
630 | |
4 | |
60 | |
4 to 60 | |
2.1 | |
2.6/3.2 | |
1.4/1.2 | |
570 | |
600 | |
Yes | |
No | |
PWM | |
Yes | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |