Analog DevicesLT8391AIFE#PBFLED Drivers
LED Driver 2800uA Supply Current 28-Pin TSSOP EP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
60 | |
12|15|18|24|5|9 | |
2800 | |
-40 | |
125 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |