Analog DevicesLT8391DJUFDM#WTRPBFLED Drivers
LED Driver 25 Segment 2100uA Supply Current Automotive AEC-Q100 28-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
25 | |
4 | |
60 | |
5|9|12|15|18|24 | |
0 to 60 | |
2100(Typ) | |
-40 | |
150 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 4 mm |
Package Length | 5 mm |
PCB changed | 28 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
28 | |
Lead Shape | No Lead |