EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Input/Output Type | DC/DC |
Minimum Operating Supply Voltage (V) | 4 |
Maximum Operating Supply Voltage (V) | 60 |
Typical Operating Supply Voltage (V) | 12|15|18|24|5|9 |
Maximum Supply Current (uA) | 2800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 28 |
Lead Shape | Gull-wing |