Analog DevicesLT8393JFE#TRPBFLED Drivers
Synchronous 4-Switch Buck-Boost LED Driver Controller
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
4 | |
60 | |
5|9|12|15|18|24 | |
100(Max) | |
1500(Typ) | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) mm |
Package Width | 4.5(Max) mm |
Package Length | 9.8(Max) mm |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
28 | |
Lead Shape | Gull-wing |