Analog DevicesLT8491IUKJ#TRPBFBattery Management ICs
Switching Battery Charger Controller Lead-Acid/Li-FePO4/Li-Ion/Li-Pol 10000mA 1.3V to 80V 58-Pin QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 7 |
Package Length | 11 |
PCB changed | 58 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
58 |
EDA / CAD Models |