Analog DevicesLT8500ETJ#TRPBFLED Drivers
LED Driver 1uA Supply Current 56-Pin TLA QFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
3 | |
5.5 | |
1 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.74(Max) |
Package Width | 6 |
Package Length | 6 |
PCB changed | 56 |
Supplier Package | TLA QFN EP |
56 |
EDA / CAD Models |