Analog DevicesLT8570IDD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.5A 8-Pin DFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75(Max) mm |
Package Width | 3 mm |
Package Length | 3 mm |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
8 | |
Lead Shape | No Lead |
EDA / CAD Models |