EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Flyback |
Output Voltage (V) | 20(Max) |
Maximum Switching Frequency (kHz) | 860 |
Minimum Input Voltage (V) | 4.5 |
Maximum Input Voltage (V) | 80 |
Operating Supply Voltage (V) | 4.5 to 80 |
Typical Quiescent Current (mA) | 4 |
Minimum Switching Frequency (kHz) | 640 |
Typical Switching Frequency (kHz) | 750 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Control Method | PWM |
Programmability | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 20 |
Lead Shape | Gull-wing |