EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.41.00.00 |
Automotive | No |
PPAP | No |
Type | Uni-Color |
Product Category | Standard LED |
Color | Red |
Number of LEDs | 1 |
LED Material | GaAsP |
Lens Shape Type | Rectangular |
Mounting Orientation | Top Mount |
Intensity | 2.5mcd |
Dominant Wavelength (nm) | 621 |
Peak Wavelength (nm) | 630 |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 10 |
Maximum Forward Voltage (V) | 2.6 |
Reverse Voltage (V) | 5 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Supplier Color | Red Orange |
High Brightness | No |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 10.16 |
Package Length | 25.27 |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP |
Pin Count | 20 |
Lead Shape | Through Hole |