Lite-On TechnologyLTC-2721WCLED Displays Segmented
Displays Panel 3DIGIT 27LED Red CC 13-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
3 | |
Red | |
27 | |
0.28 | |
Numeric | |
3100 | |
638 | |
660 | |
Common Cathode | |
30 | |
100 | |
5 | |
5 | |
2.4 | |
75 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 6.1 |
Package Width | 10 |
Package Length | 22.64 |
PCB changed | 13 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
13 |