Lite-On TechnologyLTC-4624JDLED Displays Segmented
Displays Panel 3DIGIT 27LED Hyper Red CA 12-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
8531.20.00.40 | |
Automotive | No |
PPAP | No |
Panel | |
3 | |
Hyper Red | |
27 | |
0.4 | |
Numeric | |
650 | |
639 | |
650 | |
Common Anode | |
25 | |
100 | |
20 | |
5 | |
2.6 | |
70 | |
-35 | |
85 | |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 12.8 |
Package Length | 30.02 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
12 |