ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 4 |
Color | Yellow |
Number of LEDs | 35 |
Digit Size (in) | 0.4 |
Character Displayed | Numeric |
Intensity (ucd) | 650 |
Dominant Wavelength (nm) | 587 |
Peak Wavelength (nm) | 588 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Power Dissipation (mW) | 40 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 7 |
Package Width | 12.8 |
Package Length | 40.18 |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 14 |