EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8531.20.00.40 |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 4 |
Color | Hi-Eff. Red |
Number of LEDs | 32 |
Digit Size (in) | 0.56 |
Character Displayed | Numeric |
Intensity (ucd) | 2400 |
Dominant Wavelength (nm) | 623 |
Peak Wavelength (nm) | 635 |
Configuration | Common Cathode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 20 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.6 |
Maximum Power Dissipation (mW) | 75 |
Minimum Operating Temperature (°C) | -35 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Through Hole |
Package Height | 8 |
Package Width | 19 |
Package Length | 50.3 |
PCB changed | 12 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 12 |