Not Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Window Comparator | |
1 | |
CMOS | |
No | |
80 | |
50 to 150 | |
TTL | |
16 | |
2.8 | |
12|15|3|5|9 | |
16 | |
0.0003(Typ)@5V | |
3@5V@-55C to 125C | |
Single | |
-55 | |
125 | |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 10.29(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |