Analog DevicesLTC1044AIS8#TRCharge Pump
Charge Pump INV/STPUP/STPDN 20mA 8-Pin SOIC N T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Inverting/Step Up/Step Down | |
Adjustable | |
Adj | |
1.5 | |
12 | |
0.2 | |
20(Max) | |
5(Min) | |
98(Typ) | |
-40 | |
85 | |
Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |