Analog DevicesLTC1049CN8Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper R-R O/P ±8V/16V 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Output | |
0.01@±5V | |
4.75 | |
12|15|5|9 | |
16 | |
±2.375 | |
±3|±5 | |
±8 | |
0.0001@±5V | |
0.000015@±5V | |
0.00005@±5V | |
0.33@±5V | |
Dual|Single | |
0.8@±5V | |
160 | |
0.002@±5V | |
110 | |
110 | |
105 to 115 | |
0.8 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |