Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
4 | |
0.005@±5V | |
4.75 | |
12|15|5|9 | |
16 | |
±2.375 | |
±3|±5 | |
±8 | |
0.125@±5V | |
0.000015@±5V | |
0.000065@±5V | |
8@±5V | |
Dual|Single | |
4@±5V | |
160 | |
0.0022@±5V | |
116 | |
106 | |
105 to 115 | |
2.5 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
14 | |
Lead Shape | Through Hole |
EDA / CAD Models |