Analog DevicesLTC1061ACNActive Filters
Active Filter Triple SW-CAP UNIV 6th Order 35kHz 20-Pin PDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Universal | |
Switched Capacitor | |
6th | |
3 | |
<100kHz | |
35kHz | |
4.74 | |
18 | |
12|15|5|9 | |
±2.37 | |
±8 | |
±5 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.68(Max) |
Package Width | 6.48 |
Package Length | 26.92(Max) |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
20 | |
Lead Shape | Through Hole |