Analog DevicesLTC1062CN8Active Filters
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 8-Pin PDIP N
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
5th | |
1 | |
<100kHz | |
20kHz | |
5 | |
18 | |
12|15|9 | |
±2.5 | |
±9 | |
±3|±5 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |