Analog DevicesLTC1062CSWActive Filters
Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
5th | |
1 | |
<100kHz | |
20kHz | |
5 | |
18 | |
12|15|9 | |
±2.5 | |
±9 | |
±3|±5 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |