Analog Devices LTC1064-2CJ Active Filters
Active Filter Single Low Pass 8th Order 140kHz 14-Pin CDIP N
Product Technical Specifications
Not Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 3.56(Max) |
Package Width | 7.87(Max) |
Package Length | 19.94(Max) |
PCB changed | 14 |
Standard Package Name | DIP |
Supplier Package | CDIP N |
14 | |
Lead Shape | Through Hole |
