Analog DevicesLTC1064-4CSWActive Filters
Active Filter Single SW-CAP Low Pass 8th Order 100kHz 16-Pin SOIC W
Not Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
8th | |
1 | |
100kHz to 4MHz | |
100kHz(Max) | |
4.74 | |
16 | |
12|15|5|9 | |
±2.37 | |
±8 | |
±3|±5 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
EDA / CAD Models |