Not Compliant | |
EAR99 | |
Unconfirmed | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Low Pass Filter | |
Switched Capacitor | |
8th | |
2 | |
100kHz to 4MHz | |
120kHz(Max) | |
4.75 | |
16 | |
12|15|5|9 | |
±2.375 | |
±8 | |
±3|±5 | |
Dual|Single | |
0 | |
70 | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 11.76(Max) |
PCB changed | 18 |
Standard Package Name | SO |
Supplier Package | SOIC W |
18 | |
Lead Shape | Gull-wing |
EDA / CAD Models |