Analog DevicesLTC1068-25IGActive Filters
Active Filter Quad SW-CAP UNIV 8th Order 200kHz 28-Pin SSOP
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.20 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Universal | |
Switched Capacitor | |
8th | |
4 | |
100kHz to 4MHz | |
200kHz | |
3.14 | |
11 | |
3.3|5 | |
±1.57 | |
±5.5 | |
±5 | |
Dual|Single | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
28 | |
Lead Shape | Gull-wing |
EDA / CAD Models |