EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.20 |
Automotive | No |
PPAP | No |
Type | Universal |
Architecture | Switched Capacitor |
Maximum Order | 8th |
Number of Circuits | 4 |
Cut-Off Frequency Range | <100kHz |
Cut-Off Frequency | 50kHz |
Minimum Single Supply Voltage (V) | 3.14 |
Maximum Single Supply Voltage (V) | 11 |
Typical Single Supply Voltage (V) | 3.3|5 |
Minimum Dual Supply Voltage (V) | ±1.57 |
Maximum Dual Supply Voltage (V) | ±5.5 |
Typical Dual Supply Voltage (V) | ±5 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2(Max) - 0.05(Min) |
Package Width | 5.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SSOP |
Pin Count | 28 |
Lead Shape | Gull-wing |