Analog DevicesLTC1069-6IS8#PBFActive Filters
Active Filter Single Low Pass 8th Order 20kHz 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.20 | |
Automotive | No |
PPAP | No |
Low Pass Filter | |
8th | |
1 | |
<100kHz | |
20kHz | |
3 | |
10 | |
5|9 | |
Single | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.5(Max) mm |
Package Width | 3.99(Max) mm |
Package Length | 5(Max) mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |