Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
4/2|8/4 | |
30ksps | |
Serial (3-Wire, 4-Wire, SPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External | |
Bipolar|Unipolar | |
Dual|Single | |
5V|±5V | |
4.5 | |
5 | |
10 | |
0/4.5 | |
±5 | |
-5.5/10 | |
5 | |
500 | |
±0.5LSB | |
±2LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 13.01(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SOIC W |
20 | |
Lead Shape | Gull-wing |
EDA / CAD Models |