Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.39.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose | |
SAR | |
10bit | |
1 | |
3|6 | |
26ksps | |
Serial (4-Wire, SPI, Microwire) | |
Voltage | |
Differential|Single-Ended | |
External|Supply | |
Bipolar|Unipolar | |
Dual|Single | |
5V|±5V | |
4.5 | |
5 | |
10 | |
0/4.5 | |
±5 | |
-5.5/10 | |
500 | |
±0.5LSB | |
±2LSB | |
Yes | |
Yes | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 19.56(Max) |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
16 | |
Lead Shape | Through Hole |
EDA / CAD Models |