Analog DevicesLTC1096IS8Analog to Digital Converters - ADCs
1-Channel Single ADC SAR 33ksps 8-bit Serial 8-Pin SOIC N
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 8bit | |
| 1 | |
| 1 | |
| 33ksps | |
| Serial (3-Wire, SPI) | |
| Voltage | |
| Differential|Single-Ended | |
| External | |
| Unipolar | |
| Single | |
| 5V | |
| 3 | |
| 5 | |
| 9 | |
| 500 | |
| ±1LSB | |
| ±1LSB | |
| 8 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
