EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 2 |
Topology | Step Down |
Output Voltage (V) | 3.3|5 |
Maximum Output Current (A) | 0.05 |
Maximum Switching Frequency (kHz) | 400 |
Minimum Input Voltage (V) | 3.5 |
Maximum Input Voltage (V) | 16 |
Operating Supply Voltage (V) | 4 to 14 |
Maximum Supply Current (mA) | 2.1 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 10.01(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 16 |
Lead Shape | Gull-wing |