EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.31.00.30 |
Automotive | No |
PPAP | No |
Number of Outputs | 1 |
Topology | Step Down |
Maximum Output Current (A) | 0.05 |
Maximum Switching Frequency (kHz) | 250 |
Maximum Input Voltage (V) | 48 |
Operating Supply Voltage (V) | 48(Max) |
Maximum Supply Current (mA) | 3 |
Synchronous Rectifier | Yes |
Synchronous Clock | No |
Programmability | Yes |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Supplier Temperature Grade | Commercial |
Packaging | Tube |
Mounting | Through Hole |
Package Height | 3.3 mm |
Package Width | 6.48 mm |
Package Length | 19.56(Max) mm |
PCB changed | 16 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Pin Count | 16 |
Lead Shape | Through Hole |