Analog DevicesLTC1150CS8Operational Amplifiers - Op Amps
Op Amp Single Auto Zero/Chopper ±16V/32V 8-Pin SOIC N Tube
Not Compliant | |
EAR99 | |
Unconfirmed | |
8542.33.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
CMOS | |
0.01@5V | |
4.75 | |
12|15|18|24|28|5|9 | |
32 | |
±2.375 | |
±12|±15|±3|±5|±9 | |
±16 | |
0.00006@5V | |
0.000005@5V | |
0.00003@5V | |
1@5V | |
Dual|Single | |
1.5@5V | |
180 | |
0.0013@5V | |
120 | |
106 | |
105 to 115 | |
1.8 | |
No | |
-40 | |
85 | |
Commercial | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |