EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | Auto Zero/Chopper |
Manufacturer Type | Zero Drift Amplifier |
Number of Channels per Chip | 1 |
Process Technology | CMOS |
Maximum Input Offset Voltage (mV) | 0.01@5V |
Minimum Single Supply Voltage (V) | 4.75 |
Typical Single Supply Voltage (V) | 12|15|18|24|28|5|9 |
Maximum Single Supply Voltage (V) | 32 |
Minimum Dual Supply Voltage (V) | ±2.375 |
Typical Dual Supply Voltage (V) | ±12|±15|±3|±5|±9 |
Maximum Dual Supply Voltage (V) | ±16 |
Maximum Input Offset Current (uA) | 0.00006@5V |
Typical Input Bias Current (uA) | 0.000005@5V |
Maximum Input Bias Current (uA) | 0.00003@5V |
Maximum Quiescent Current (mA) | 1@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1.5@5V |
Typical Voltage Gain (dB) | 180 |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.0013@5V |
Minimum PSRR (dB) | 120 |
Minimum CMRR (dB) | 106 |
Minimum CMRR Range (dB) | 105 to 115 |
Typical Gain Bandwidth Product (MHz) | 1.8 |
Shut Down Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.99(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |