Not Compliant | |
EAR99 | |
Unconfirmed | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
1 | |
Rail to Rail Input/Output | |
0.01@5V | |
2.7 | |
12|3|5|9 | |
14 | |
±1.35 | |
±3|±5 | |
±7 | |
0.0002@5V | |
0.0001@5V | |
3@5V@0C to 70C | |
Dual|Single | |
0.5@±2.5V | |
130 | |
0.0006@5V | |
110 | |
115 | |
>=115 | |
0.7 | |
Yes | |
0 | |
70 | |
Commercial | |
Mounting | Through Hole |
Package Height | 3.3 |
Package Width | 6.48 |
Package Length | 10.16(Max) |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | PDIP N |
8 | |
Lead Shape | Through Hole |
EDA / CAD Models |