EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.20 |
Automotive | No |
PPAP | No |
Type | Low Pass Filter |
Maximum Order | 8th |
Number of Circuits | 1 |
Cut-Off Frequency Range | <100kHz |
Cut-Off Frequency | 20kHz |
Minimum Single Supply Voltage (V) | 4.75 |
Maximum Single Supply Voltage (V) | 16 |
Typical Single Supply Voltage (V) | 5 |
Minimum Dual Supply Voltage (V) | ±2.375 |
Maximum Dual Supply Voltage (V) | ±8 |
Typical Dual Supply Voltage (V) | ±5|±7.5 |
Power Supply Type | Dual|Single |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Mounting | Surface Mount |
Package Height | 2.34(Max) |
Package Width | 7.6(Max) |
Package Length | 10.49(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
Pin Count | 16 |
Lead Shape | Gull-wing |